
PCM-3680-BE | |
|---|---|
DigiKey Part Number | PCM-3680-BE-ND |
Manufacturer | |
Manufacturer Product Number | PCM-3680-BE |
Description | PC-104 DUAL PORT ISOLATED CANMOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PC/104 Module 3.543" x 3.779" (90.00mm x 96.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | PC/104 Module | |
Cooling Type | - | |
Size / Dimension | 3.543" x 3.779" (90.00mm x 96.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 184,39000 | R3 184,39 |

