
PCIE-1812-B | |
|---|---|
DigiKey Part Number | 2084-PCIE-1812-B-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1812-B |
Description | CARD MULTIFUNCTION I/O PCIE |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PCIe SCSI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PCIe | |
Front Connection | SCSI | |
Number of Inputs and Type | 8 - Analog (Differential) | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Counter/Timers | 4 | |
Sampling Rate (Per Second) | 250k |

