



MIO-5350N-S1A2 | |
|---|---|
DigiKey Part Number | 2084-MIO-5350N-S1A2-ND |
Manufacturer | |
Manufacturer Product Number | MIO-5350N-S1A2 |
Description | SBC 2.4GHZ 2 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 2 Core 8GB/0GB RAM Intel Celeron N3350 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Celeron N3350 | |
Speed | 2.4GHz | |
Number of Cores | 2 | |
Power (Watts) | 4.8W | |
Cooling Type | Fan | |
Size / Dimension | 5.750" x 4.020" (146.00mm x 102.00mm) | |
Form Factor | 3.5" SBC | |
Expansion Site/Bus | GPIO, I2C, LVDS, M.2, mPCIe, mSATA, SATA, SMBus, SPI | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | mSATA, SATA 2.0 | |
Video Outputs | eDP, HDMI, LVDS | |
Ethernet | 10/100/1000 Mbps, GbE (2), RJ45 (2) | |
USB | USB 2.0 (2), USB 3.0 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6 731,01000 | R6 731,01 |

