Image for MIO-5350EW-S3A2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIO-5350EW-S3A2

DigiKey Part Number
2084-MIO-5350EW-S3A2-ND
Manufacturer
Manufacturer Product Number
MIO-5350EW-S3A2
Description
SBC 1.3GHZ 2 CORE 8GB/0GB RAM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.3GHz 2 Core 8GB/0GB RAM Intel Atom E3930
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel Atom E3930
Speed
1.3GHz
Number of Cores
2
Power (Watts)
-
Cooling Type
Fan
Size / Dimension
5.750" x 4.020" (146.00mm x 102.00mm)
Form Factor
3.5" SBC
Expansion Site/Bus
GPIO, I2C, LVDS, M.2, mPCIe, mSATA, SATA, SMBus, SPI
RAM Capacity/Installed
8GB/0GB
Storage Interface
mSATA, SATA 2.0
Video Outputs
eDP, HDMI, LVDS
Ethernet
10/100/1000 Mbps, GbE (2), RJ45 (2)
USB
USB 2.0 (2), USB 3.0 (2)
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R6 820,41000R6 820,41
Manufacturers Standard Package