Single Board Computer 2.6GHz 2 Core 16GB/0GB RAM Intel Core i7-6600U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIO-5272U-U6A2

DigiKey Part Number
2084-MIO-5272U-U6A2-ND
Manufacturer
Manufacturer Product Number
MIO-5272U-U6A2
Description
SBC 2.6GHZ 2 CORE 16GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.6GHz 2 Core 16GB/0GB RAM Intel Core i7-6600U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Core Processor
Intel Core i7-6600U
Speed
2.6GHz
Number of Cores
2
Power (Watts)
6.46W
Cooling Type
Heat Sink
Size / Dimension
5.750" x 4.020" (146.00mm x 102.00mm)
Form Factor
MIO-Compact
Expansion Site/Bus
LPC, mPCIe, MIOe, PCIe, SMBus
RAM Capacity/Installed
16GB/0GB
Storage Interface
mSATA, SATA 3.0 (2)
Video Outputs
DirectX11, HDMI, LVDS, Multi-Display, OpenCL, OpenGL, VGA
Ethernet
10/100/1000 Mbps, GbE (2), RJ45 (2)
USB
USB 2.0 (4), USB 3.0 (2)
RS-232 (422, 485)
2
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.