Cellular HSPA, LTE, UMTS Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Whip, Tilt Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-PCM-24S24G-4AV-1

DigiKey Part Number
2084-C-PCM-24S24G-4AV-1-ND
Manufacturer
Manufacturer Product Number
C-PCM-24S24G-4AV-1
Description
RF TXRX MOD CELL WHIP TILT CARD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cellular HSPA, LTE, UMTS Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Whip, Tilt Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
USB
Antenna Type
Whip, Tilt
Utilized IC / Part
MTQ-LNA7-B02
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R4 820,90000R4 820,90
Manufacturers Standard Package