Image for IMC-450-M8ST-US is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC-450-M8ST-US

DigiKey Part Number
IMC-450-M8ST-US-ND
Manufacturer
Manufacturer Product Number
IMC-450-M8ST-US
Description
MCBASIC TX/SX-MM850-ST
Customer Reference
Detailed Description
1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
Features
-
Distance
2km
MTU
-
Voltage - Input
100 ~ 240VAC
Connector Type
RJ45, ST
Mounting Type
Chassis Mount
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.