
FPM-724W-P9AE | |
|---|---|
DigiKey Part Number | 2084-FPM-724W-P9AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-724W-P9AE |
Description | MONITOR 23.80" CAP 1920 X 1080 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.80" (604.52mm) Capacitive DP, HDMI, USB, VGA Monitor |
Datasheet | Datasheet |
EDA/CAD Models | FPM-724W-P9AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | DP, HDMI, USB, VGA | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 23.80" (604.52mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21 862,00000 | R21 862,00 |

