
ASMB-260I-22A1 | |
|---|---|
DigiKey Part Number | 2084-ASMB-260I-22A1-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-260I-22A1 |
Description | SBC 2.0GHZ 1CORE 128GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer Core 128GB/0GB RAM Intel Atom C3000 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Atom C3000 | |
Speed | - | |
Number of Cores | - | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 6.693" x 6.693" (170.00mm x 170.00mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | LAN, M.2, PCIe, SATA, SMBus, SPI | |
RAM Capacity/Installed | 128GB/0GB | |
Storage Interface | SATA 3.0 (8) | |
Video Outputs | VGA | |
Ethernet | GbE (2), RJ45 (3) | |
USB | USB 3.0 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17 782,83000 | R17 782,83 |

