
ARK-5261P-J0A1E | |
|---|---|
DigiKey Part Number | ARK-5261P-J0A1E-ND |
Manufacturer | |
Manufacturer Product Number | ARK-5261P-J0A1E |
Description | SBC 2.0GHZ 1 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 1 Core 8GB/0GB RAM Intel Celeron J1900 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Core Processor | Intel Celeron J1900 | |
Speed | 2GHz | |
Number of Cores | 1 | |
Power (Watts) | 65W | |
Cooling Type | - | |
Size / Dimension | 5.390" x 7.440" (136.90mm x 188.97mm) | |
Form Factor | AT/ATX | |
Expansion Site/Bus | PCI, PCIe | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | 2.5" HDD/SSD, mSATA, SATAII | |
Video Outputs | VGA | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (4), USB 3.0 (1) | |
RS-232 (422, 485) | 8 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |

