
IDK-1107WP-50WVB1 | |
|---|---|
DigiKey Part Number | 2084-IDK-1107WP-50WVB1-ND |
Manufacturer | |
Manufacturer Product Number | IDK-1107WP-50WVB1 |
Description | GRAPHIC DISPLAY LCD - 7" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module LCD - Color LVDS, USB 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 153.10mm W x 92.14mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | LVDS, USB | |
Controller Type | - | |
Graphics Color | - | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 310,55000 | R2 310,55 |

