


ATS-HP-F6L70S67W-307 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F6L70S67W-307-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F6L70S67W-307 |
Description | HEAT PIPE FLAT 4X7.49X70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 83.3W @ 70mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.756" (70.00mm) | |
Width | 0.295" (7.49mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R207,70000 | R207,70 |
| 10 | R183,88600 | R1 838,86 |
| 30 | R173,46200 | R5 203,86 |
| 50 | R168,81300 | R8 440,65 |
| 100 | R162,70140 | R16 270,14 |
| 250 | R154,95304 | R38 738,26 |
| 500 | R149,33010 | R74 665,05 |
| 1 000 | R143,90458 | R143 904,58 |

