
JPQ81CIRLCC000CL4 | |
|---|---|
DigiKey Part Number | 3227-JPQ81CIRLCC000CL4-ND |
Manufacturer | |
Manufacturer Product Number | JPQ81CIRLCC000CL4 |
Description | QSFP28 100G CWDM4 (2KM) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Networking 103.125Gbps 1271nm, 1291nm, 1311nm, 1331nm 3.135V ~ 3.465V LC Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Fiber Resources (Wuhan), Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 103.125Gbps | |
Wavelength | 1271nm, 1291nm, 1311nm, 1331nm | |
Applications | Ethernet, Networking | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5 482,14000 | R5 482,14 |
| 10 | R4 858,42300 | R48 584,23 |

