


AL-11-50-NY12-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-11-50-NY12-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-11-50-NY12-0-C |
Description | CBL TIE LOCKING BLK 50LB 11.25" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.06" (77.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.25" | |
Bundle Diameter | 3.06" (77.72mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.938' (285.75mm, 11.25") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA12), Nylon 12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R3,70700 | R370,70 |
| 200 | R3,53050 | R706,10 |
| 300 | R3,43027 | R1 029,08 |
| 500 | R3,30870 | R1 654,35 |
| 700 | R3,23117 | R2 261,82 |
| 1 000 | R3,15075 | R3 150,75 |
| 2 500 | R2,95327 | R7 383,17 |
| 5 000 | R2,81225 | R14 061,25 |
| 10 000 | R2,67802 | R26 780,20 |



