MCR-B-S-V-SMT-P-CS1-10-PP-T/R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 22 526
Unit Price: R20,84000
Datasheet
Image for MCR-B-S-V-SMT-P-CS1-10-PP-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR-B-S-V-SMT-P-CS1-10-PP-T/R

DigiKey Part Number
2057-MCR-B-S-V-SMT-P-CS1-10-PP-T/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR-B-S-V-SMT-P-CS1-10-PP-T/R
Description
MICRO USB, TYPE B, VERTICAL, SUR
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
0.5A, 1.8A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes