1 Port Jack Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTJ-88SX1-FSD-PG-LV-M66D

DigiKey Part Number
2057-MTJ-88SX1-FSD-PG-LV-M66D-ND
Manufacturer
Manufacturer Product Number
MTJ-88SX1-FSD-PG-LV-M66D
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port Jack Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Ports
1
Number of Rows
1
Applications
-
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.49mm)
LED Color
Green - Green, Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock, Solder Retention
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-
Contact Finish Thickness
Flash
Shield Material
Stainless Steel
Housing Material
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.