1 Port Jack Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTJ-88TUX1-FSD-VL5-M236Y-HT-TR

DigiKey Part Number
2057-MTJ-88TUX1-FSD-VL5-M236Y-HT-TR-ND - Tape & Reel (TR)
2057-MTJ-88TUX1-FSD-VL5-M236Y-HT-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MTJ-88TUX1-FSD-VL5-M236Y-HT-TR
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port Jack Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Number of Ports
1
Number of Rows
1
Applications
-
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.543" (13.80mm)
LED Color
Green - Orange
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Lock, Solder Retention
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
Flash
Shield Material
Stainless Steel
Housing Material
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R66,71000R66,71
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 360R47,20289R158 601,71