New at DigiKey
LED Lighting COBs, Engines, Modules LED Module - White, Cool Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6128

DigiKey Part Number
1528-6128-ND
Manufacturer
Manufacturer Product Number
6128
Description
ULTRA FLEXIBLE LED RIBBON STRIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Cool Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
6000K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
1.7A
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
20V ~ 24V
Lumens/Watt @ Current - Test
90 lm/W
Current - Max
42mA
CRI (Color Rendering Index)
-
Viewing Angle
180°
Features
IP20
Size / Dimension
1000.00mm L x 30.00mm W
Height
1.60mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R755,34000R755,34
Manufacturers Standard Package