
57960-010H0H1-002 | |
|---|---|
DigiKey Part Number | 4294-57960-010H0H1-002TR-ND - Tape & Reel (TR) 4294-57960-010H0H1-002CT-ND - Cut Tape (CT) 4294-57960-010H0H1-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57960-010H0H1-002 |
Description | 10P, 3.0MM PITCH MICRO LOCK HOUS |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R3,42800 | R34,28 |
| 25 | R3,21960 | R80,49 |
| 50 | R3,06500 | R153,25 |
| 100 | R2,91890 | R291,89 |
| 250 | R2,73500 | R683,75 |
| 500 | R2,60428 | R1 302,14 |
| 1 000 | R2,47960 | R2 479,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,36113 | R4 722,26 |
| 4 000 | R2,24838 | R8 993,52 |
| 6 000 | R2,18494 | R13 109,64 |
| 10 000 | R2,10759 | R21 075,90 |
| 14 000 | R2,05814 | R28 813,96 |
| 20 000 | R2,00702 | R40 140,40 |
| 50 000 | R1,88144 | R94 072,00 |

