10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57960-010H0H1-002

DigiKey Part Number
4294-57960-010H0H1-002TR-ND - Tape & Reel (TR)
4294-57960-010H0H1-002CT-ND - Cut Tape (CT)
4294-57960-010H0H1-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
57960-010H0H1-002
Description
10P, 3.0MM PITCH MICRO LOCK HOUS
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,03000R4,03
10R3,42800R34,28
25R3,21960R80,49
50R3,06500R153,25
100R2,91890R291,89
250R2,73500R683,75
500R2,60428R1 302,14
1 000R2,47960R2 479,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,36113R4 722,26
4 000R2,24838R8 993,52
6 000R2,18494R13 109,64
10 000R2,10759R21 075,90
14 000R2,05814R28 813,96
20 000R2,00702R40 140,40
50 000R1,88144R94 072,00
Manufacturers Standard Package