10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57960-010H0H1-001

DigiKey Part Number
4294-57960-010H0H1-001TR-ND - Tape & Reel (TR)
4294-57960-010H0H1-001CT-ND - Cut Tape (CT)
4294-57960-010H0H1-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
57960-010H0H1-001
Description
10P, 3.0MM PITCH MICRO LOCK HOUS
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,20000R4,20
10R3,57900R35,79
25R3,34720R83,68
50R3,18940R159,47
100R3,03650R303,65
250R2,84592R711,48
500R2,70982R1 354,91
1 000R2,58042R2 580,42
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,45708R4 914,16
4 000R2,33975R9 359,00
6 000R2,27372R13 642,32
10 000R2,19322R21 932,20
14 000R2,14178R29 984,92
20 000R2,08857R41 771,40
50 000R1,95789R97 894,50
Manufacturers Standard Package