ATRD-R-0003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATRD-R-0003

DigiKey Part Number
535-ATRD-R-0003TR-ND - Tape & Reel (TR)
535-ATRD-R-0003CT-ND - Cut Tape (CT)
535-ATRD-R-0003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATRD-R-0003
Description
Multi-layer Chip Triplexer
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Triplexer 1.56GHz ~ 1.606GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Triplexer
Frequency Bands (Low / High)
1.56GHz ~ 1.606GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB)
13.00dB / -
High Band Attenuation (min / max dB)
30.00dB / -
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 998
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,84000R8,84
10R7,59100R75,91
25R7,15400R178,85
100R6,54210R654,21
250R6,17640R1 544,10
500R5,91750R2 958,75
1 000R5,46554R5 465,54
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R3,92672R15 706,88
8 000R3,70403R29 632,24
12 000R3,69120R44 294,40
20 000R3,67657R73 531,40
28 000R3,66778R102 697,84
Manufacturers Standard Package