2 nH Unshielded Thin Film Inductor 560 mA 350mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 nH Unshielded Thin Film Inductor 560 mA 350mOhm Max 0402 (1005 Metric)
Abracon: Who We Are Today

ATFC-0402-2N0B-T

DigiKey Part Number
535-10361-2-ND - Tape & Reel (TR)
535-10361-1-ND - Cut Tape (CT)
535-10361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATFC-0402-2N0B-T
Description
FIXED IND 2NH 560MA 350 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 nH Unshielded Thin Film Inductor 560 mA 350mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ATFC-0402-2N0B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-45°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 769
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R1,02500R10,25
100R0,84520R84,52
1 000R0,69468R694,68
5 000R0,60589R3 029,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,52429R5 242,90
Manufacturers Standard Package