


ATFC-0402-13N8G-T | |
|---|---|
DigiKey Part Number | 535-10391-2-ND - Tape & Reel (TR) 535-10391-1-ND - Cut Tape (CT) 535-10391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-13N8G-T |
Description | FIXED IND 13.8NH 180MA 1.75 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.8 nH Unshielded Thin Film Inductor 180 mA 1.75Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-13N8G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.75Ohm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,02500 | R10,25 |
| 100 | R0,84520 | R84,52 |
| 1 000 | R0,69468 | R694,68 |
| 5 000 | R0,60589 | R3 029,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,57125 | R5 712,50 |
| 20 000 | R0,53864 | R10 772,80 |
| 30 000 | R0,52046 | R15 613,80 |
| 50 000 | R0,49843 | R24 921,50 |
| 70 000 | R0,48444 | R33 910,80 |
| 100 000 | R0,47006 | R47 006,00 |

