19.2 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.2 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Abracon: Who We Are Today

AST3TQ-19.200MHZ-5

DigiKey Part Number
535-12449-ND
Manufacturer
Manufacturer Product Number
AST3TQ-19.200MHZ-5
Description
XTAL OSC TCXO 19.2000MHZ LVCMOS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.2 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TQ-19.200MHZ-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 95°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R1 215,27000R1 215,27
10R1 110,54300R11 105,43
25R1 050,65320R26 266,33
50R1 008,24000R50 412,00
Manufacturers Standard Package