
ASEDVN-24.000MHZ-XC-T | |
|---|---|
DigiKey Part Number | 535-ASEDVN-24.000MHZ-XC-TTR-ND - Tape & Reel (TR) 535-ASEDVN-24.000MHZ-XC-TCT-ND - Cut Tape (CT) 535-ASEDVN-24.000MHZ-XC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEDVN-24.000MHZ-XC-T |
Description | XTAL OSC XO 24.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,81000 | R17,81 |
| 10 | R15,44300 | R154,43 |
| 25 | R14,60600 | R365,15 |
| 50 | R14,00100 | R700,05 |
| 100 | R13,42140 | R1 342,14 |
| 250 | R12,69240 | R3 173,10 |
| 500 | R12,16710 | R6 083,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R11,66416 | R11 664,16 |
| 2 000 | R11,18197 | R22 363,94 |
| 3 000 | R10,90944 | R32 728,32 |
| 5 000 | R10,57563 | R52 878,15 |
| 7 000 | R10,36149 | R72 530,43 |
| 10 000 | R10,13930 | R101 393,00 |

