New at DigiKey
24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEDVN-24.000MHZ-XC-T

DigiKey Part Number
535-ASEDVN-24.000MHZ-XC-TTR-ND - Tape & Reel (TR)
535-ASEDVN-24.000MHZ-XC-TCT-ND - Cut Tape (CT)
535-ASEDVN-24.000MHZ-XC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEDVN-24.000MHZ-XC-T
Description
XTAL OSC XO 24.000MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R17,81000R17,81
10R15,44300R154,43
25R14,60600R365,15
50R14,00100R700,05
100R13,42140R1 342,14
250R12,69240R3 173,10
500R12,16710R6 083,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R11,66416R11 664,16
2 000R11,18197R22 363,94
3 000R10,90944R32 728,32
5 000R10,57563R52 878,15
7 000R10,36149R72 530,43
10 000R10,13930R101 393,00
Manufacturers Standard Package