
ASDDV-1.8432MHZ-LC-T3 | |
|---|---|
DigiKey Part Number | 535-ASDDV-1.8432MHZ-LC-T3TR-ND - Tape & Reel (TR) 535-ASDDV-1.8432MHZ-LC-T3CT-ND - Cut Tape (CT) 535-ASDDV-1.8432MHZ-LC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-1.8432MHZ-LC-T3 |
Description | XTAL OSC XO 1.8432 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-1.8432MHZ-LC-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,64000 | R17,64 |
| 10 | R15,27500 | R152,75 |
| 25 | R14,43800 | R360,95 |
| 50 | R13,84320 | R692,16 |
| 100 | R13,27010 | R1 327,01 |
| 250 | R12,54988 | R3 137,47 |
| 500 | R12,03066 | R6 015,33 |
| 1 000 | R10,79825 | R10 798,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R10,17365 | R30 520,95 |
| 6 000 | R9,70120 | R58 207,20 |
| 9 000 | R9,67227 | R87 050,43 |
| 15 000 | R9,63931 | R144 589,65 |

