26 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ASDAIG3-26.000MHZ-X-K-T

DigiKey Part Number
535-14772-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASDAIG3-26.000MHZ-X-K-T
Description
OSC XO 26.000MHZ 1.8V CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±30ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
4mA
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.037" (0.95mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R23,06934R23 069,34
Manufacturers Standard Package

Other Suppliers on DigiKey

1 000In Stock
Ships from WEC