


ASCO-24.000MHZ-EK-T3 | |
|---|---|
DigiKey Part Number | 535-12073-2-ND - Tape & Reel (TR) 535-12073-1-ND - Cut Tape (CT) 535-12073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCO-24.000MHZ-EK-T3 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASCO-24.000MHZ-EK-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,49000 | R39,49 |
| 10 | R34,33100 | R343,31 |
| 25 | R32,45880 | R811,47 |
| 50 | R31,11760 | R1 555,88 |
| 100 | R29,83210 | R2 983,21 |
| 250 | R28,21188 | R7 052,97 |
| 500 | R27,04638 | R13 523,19 |
| 1 000 | R25,92941 | R25 929,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R24,25489 | R72 764,67 |
| 6 000 | R23,25590 | R139 535,40 |





