
ASADVN-25.000MHZ-XC-T | |
|---|---|
DigiKey Part Number | 535-ASADVN-25.000MHZ-XC-TTR-ND - Tape & Reel (TR) 535-ASADVN-25.000MHZ-XC-TCT-ND - Cut Tape (CT) 535-ASADVN-25.000MHZ-XC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASADVN-25.000MHZ-XC-T |
Description | XTAL OSC XO 25.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,21000 | R25,21 |
| 10 | R21,89600 | R218,96 |
| 25 | R20,70920 | R517,73 |
| 50 | R19,85220 | R992,61 |
| 100 | R19,03220 | R1 903,22 |
| 250 | R17,99844 | R4 499,61 |
| 500 | R17,25402 | R8 627,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R16,54085 | R16 540,85 |
| 2 000 | R15,85777 | R31 715,54 |
| 3 000 | R15,47150 | R46 414,50 |
| 5 000 | R14,99848 | R74 992,40 |
| 7 000 | R14,69512 | R102 865,84 |
| 10 000 | R14,38029 | R143 802,90 |

