



ASAAIG-32.000MHZ-K-C-S-T | |
|---|---|
DigiKey Part Number | 535-ASAAIG-32.000MHZ-K-C-S-TTR-ND - Tape & Reel (TR) 535-ASAAIG-32.000MHZ-K-C-S-TCT-ND - Cut Tape (CT) 535-ASAAIG-32.000MHZ-K-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAAIG-32.000MHZ-K-C-S-T |
Description | OSC XO 32.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAAIG-32.000MHZ-K-C-S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,61000 | R33,61 |
| 10 | R29,23900 | R292,39 |
| 25 | R27,65920 | R691,48 |
| 50 | R26,51340 | R1 325,67 |
| 100 | R25,41440 | R2 541,44 |
| 250 | R24,03508 | R6 008,77 |
| 500 | R23,04164 | R11 520,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R22,08987 | R22 089,87 |
| 2 000 | R21,17808 | R42 356,16 |
| 3 000 | R20,66270 | R61 988,10 |
| 5 000 | R20,03158 | R100 157,90 |
| 7 000 | R19,62676 | R137 387,32 |

