
ASA-0001-T | |
|---|---|
DigiKey Part Number | 535-ASA-0001-TTR-ND - Tape & Reel (TR) 535-ASA-0001-TCT-ND - Cut Tape (CT) 535-ASA-0001-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-0001-T |
Description | XTAL OSC XO 27 MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,35000 | R22,35 |
| 10 | R19,40900 | R194,09 |
| 25 | R18,35000 | R458,75 |
| 50 | R17,59040 | R879,52 |
| 100 | R16,86280 | R1 686,28 |
| 250 | R15,94768 | R3 986,92 |
| 500 | R15,28794 | R7 643,97 |

