Similar
Similar



AISM-1210-R33M-T | |
|---|---|
DigiKey Part Number | AISM-1210-R33M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISM-1210-R33M-T |
Description | FIXED IND 330NH 450MA 400 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 450 mA 400mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-R33M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R2,36210 | R18 896,80 |



