


AISC-0402HP-15NJ-T | |
|---|---|
DigiKey Part Number | 535-AISC-0402HP-15NJ-TTR-ND - Tape & Reel (TR) 535-AISC-0402HP-15NJ-TCT-ND - Cut Tape (CT) 535-AISC-0402HP-15NJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402HP-15NJ-T |
Description | FIXED IND 15NH 1A 130 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 1 A 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402HP-15NJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 26 @ 250MHz | |
Frequency - Self Resonant | 3.9GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,97400 | R29,74 |
| 100 | R2,44330 | R244,33 |
| 1 000 | R2,00925 | R2 009,25 |
| 5 000 | R1,75276 | R8 763,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,65283 | R16 528,30 |
| 20 000 | R1,56412 | R31 282,40 |

