

ACML-0603-152-T | |
|---|---|
DigiKey Part Number | 535-ACML-0603-152-TTR-ND - Tape & Reel (TR) 535-ACML-0603-152-TCT-ND - Cut Tape (CT) 535-ACML-0603-152-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603-152-T |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603-152-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,78000 | R7,80 |
| 25 | R0,67240 | R16,81 |
| 50 | R0,60300 | R30,15 |
| 100 | R0,54240 | R54,24 |
| 250 | R0,46792 | R116,98 |
| 500 | R0,41730 | R208,65 |
| 1 000 | R0,37052 | R370,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,32009 | R1 280,36 |
| 8 000 | R0,26119 | R2 089,52 |
| 12 000 | R0,24627 | R2 955,24 |
| 20 000 | R0,23829 | R4 765,80 |

