

ACMF-03-650-T | |
|---|---|
DigiKey Part Number | 535-12375-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACMF-03-650-T |
Description | CMC 100MA 2LN 65 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 100mA DCR 2.5Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 65 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.5Ohm (Typ) | |
Voltage Rating - DC | 10V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.035" L x 0.027" W (0.88mm x 0.68mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 0302 (0806 Metric), 4 Lead |

