


ABMM-6.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-10156-2-ND - Tape & Reel (TR) 535-10156-1-ND - Cut Tape (CT) 535-10156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-6.000MHZ-B2-T |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-6.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-060-18-20BM-JEN-TR | ECS Inc. | 4 152 | XC2349CT-ND | R23,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,18000 | R17,18 |
| 10 | R14,87200 | R148,72 |
| 25 | R14,05720 | R351,43 |
| 50 | R13,47820 | R673,91 |
| 100 | R12,92030 | R1 292,03 |
| 250 | R12,21904 | R3 054,76 |
| 500 | R11,71350 | R5 856,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R11,22921 | R11 229,21 |
| 2 000 | R10,76505 | R21 530,10 |
| 3 000 | R10,50273 | R31 508,19 |
| 5 000 | R10,18142 | R50 907,10 |
| 7 000 | R9,97525 | R69 826,75 |
| 10 000 | R9,76135 | R97 613,50 |









