ABM8AIG-14.318MHZ-8-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IQD Frequency Products
In Stock: 0
Unit Price: R0,00000
Datasheet
14.318 MHz ±50ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.318 MHz ±50ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8AIG-14.318MHZ-8-T

DigiKey Part Number
535-14796-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8AIG-14.318MHZ-8-T
Description
CRYSTAL 14.3180MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.318 MHz ±50ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
14.318 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R7,97165R7 971,65
Manufacturers Standard Package