
ABM3B-24.000MHZ-D4-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-24.000MHZ-D4-TTR-ND - Tape & Reel (TR) 535-ABM3B-24.000MHZ-D4-TCT-ND - Cut Tape (CT) 535-ABM3B-24.000MHZ-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-24.000MHZ-D4-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-24.000MHZ-D4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,28000 | R13,28 |
| 10 | R11,59500 | R115,95 |
| 25 | R10,96280 | R274,07 |
| 50 | R10,50920 | R525,46 |
| 100 | R10,07400 | R1 007,40 |
| 250 | R9,52720 | R2 381,80 |
| 500 | R9,13298 | R4 566,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R8,75505 | R8 755,05 |
| 2 000 | R8,39310 | R16 786,20 |
| 3 000 | R8,18848 | R24 565,44 |
| 5 000 | R7,93777 | R39 688,85 |
| 7 000 | R7,77696 | R54 438,72 |
| 10 000 | R7,61004 | R76 100,40 |
| 12 000 | R7,52620 | R90 314,40 |


