
ASDDV-1.8432MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASDDV-1.8432MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASDDV-1.8432MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASDDV-1.8432MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-1.8432MHZ-LC-T |
Description | OSC XO 1.8432MHZ 1.6V ~ 3.6V CMO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-1.8432MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,67000 | R20,67 |
| 10 | R17,98000 | R179,80 |
| 25 | R17,00560 | R425,14 |
| 50 | R16,29980 | R814,99 |
| 100 | R15,62600 | R1 562,60 |
| 250 | R14,77744 | R3 694,36 |
| 500 | R14,16644 | R7 083,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R13,58066 | R13 580,66 |
| 2 000 | R13,01957 | R26 039,14 |
| 3 000 | R12,70231 | R38 106,93 |
| 5 000 | R12,31377 | R61 568,85 |
| 7 000 | R12,06453 | R84 451,71 |
| 10 000 | R11,80594 | R118 059,40 |

