16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM10N-16.0000MHZ-8-D1X-T3

DigiKey Part Number
535-ABM10N-16.0000MHZ-8-D1X-T3TR-ND - Tape & Reel (TR)
535-ABM10N-16.0000MHZ-8-D1X-T3CT-ND - Cut Tape (CT)
535-ABM10N-16.0000MHZ-8-D1X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10N-16.0000MHZ-8-D1X-T3
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.55x2.05)
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,09000R11,09
10R9,62900R96,29
25R9,10760R227,69
50R8,73140R436,57
100R8,37010R837,01
250R7,91536R1 978,84
500R7,58734R3 793,67
1 000R7,27361R7 273,61
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R6,80271R20 408,13
6 000R6,52163R39 129,78
9 000R6,36267R57 264,03
15 000R6,16808R92 521,20
21 000R6,04318R126 906,78
Manufacturers Standard Package