48 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM10AIG-48.000MHZ-4Z-T3

DigiKey Part Number
535-ABM10AIG-48.000MHZ-4Z-T3TR-ND - Tape & Reel (TR)
535-ABM10AIG-48.000MHZ-4Z-T3CT-ND - Cut Tape (CT)
535-ABM10AIG-48.000MHZ-4Z-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10AIG-48.000MHZ-4Z-T3
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10AIG-48.000MHZ-4Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.55x2.05)
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 912
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R21,17000R21,17
10R18,46800R184,68
25R17,45600R436,40
50R16,73680R836,84
100R16,04450R1 604,45
250R15,17200R3 793,00
500R14,54488R7 272,44
1 000R13,94346R13 943,46
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R13,04186R39 125,58
6 000R12,50366R75 021,96
9 000R12,19950R109 795,50
Manufacturers Standard Package