15 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABLS3-15.000MHZ-D4Y-T

DigiKey Part Number
535-10855-2-ND - Tape & Reel (TR)
535-10855-1-ND - Cut Tape (CT)
535-10855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS3-15.000MHZ-D4Y-T
Description
CRYSTAL 15.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS3-15.000MHZ-D4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
15 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 505
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,91000R9,91
10R8,60400R86,04
25R8,12640R203,16
50R7,79360R389,68
100R7,47110R747,11
250R7,06508R1 766,27
500R6,77302R3 386,51
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R6,49273R6 492,73
2 000R5,83351R11 667,02
3 000R5,67841R17 035,23
5 000R5,52082R27 604,10
7 000R5,50470R38 532,90
10 000R5,48883R54 888,30
Manufacturers Standard Package