


AISC-1206-R33J-T | |
|---|---|
DigiKey Part Number | 535-AISC-1206-R33J-TTR-ND - Tape & Reel (TR) 535-AISC-1206-R33J-TCT-ND - Cut Tape (CT) 535-AISC-1206-R33J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1206-R33J-T |
Description | FIXED IND 330NH 590MA 700 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 590 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1206-R33J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 45 @ 150MHz | |
Frequency - Self Resonant | 650MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.140" L x 0.085" W (3.56mm x 2.16mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,91000 | R9,91 |
| 10 | R8,20000 | R82,00 |
| 100 | R6,73840 | R673,84 |
| 1 000 | R5,54246 | R5 542,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R5,22630 | R10 452,60 |
| 4 000 | R4,92845 | R19 713,80 |
| 6 000 | R4,76239 | R28 574,34 |
| 10 000 | R4,56131 | R45 613,10 |
| 14 000 | R4,43365 | R62 071,10 |
| 20 000 | R4,30236 | R86 047,20 |

