15 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABLS2-15.000MHZ-D4Y-T

DigiKey Part Number
535-9874-2-ND - Tape & Reel (TR)
535-9874-1-ND - Cut Tape (CT)
535-9874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS2-15.000MHZ-D4Y-T
Description
CRYSTAL 15.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS2-15.000MHZ-D4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
15 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,38000R5,38
10R4,72200R47,22
25R4,46320R111,58
50R4,27820R213,91
100R4,10020R410,02
250R3,87836R969,59
500R3,71772R1 858,86
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R3,56379R3 563,79
2 000R3,36240R6 724,80
3 000R3,29403R9 882,09
5 000R3,22398R16 119,90
7 000R3,16520R22 156,40
10 000R3,09716R30 971,60
12 000R3,06296R36 755,52
24 000R2,96961R71 270,64
25 000R2,92909R73 227,25
Manufacturers Standard Package