
S-93C66BD0I-K8T3U | |
|---|---|
DigiKey Part Number | 1662-2757-2-ND - Tape & Reel (TR) 1662-2757-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-93C66BD0I-K8T3U |
Description | IC EEPROM 4KBIT MICROWIRE 8TMSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 8ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TMSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,72000 | R6,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R5,23256 | R20 930,24 |

