
S-8357F33MC-MGST2U | |
|---|---|
DigiKey Part Number | 1662-2029-2-ND - Tape & Reel (TR) 1662-2029-1-ND - Cut Tape (CT) 1662-2029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8357F33MC-MGST2U |
Description | IC REG CTRLR BOOST SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 10V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,21000 | R25,21 |
| 10 | R18,36700 | R183,67 |
| 25 | R16,66280 | R416,57 |
| 100 | R14,79090 | R1 479,09 |
| 250 | R13,90028 | R3 475,07 |
| 500 | R13,36288 | R6 681,44 |
| 1 000 | R12,92076 | R12 920,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R12,37452 | R37 123,56 |

