
S-8356M18BD-MED-TFG | |
|---|---|
DigiKey Part Number | S-8356M18BD-MED-TFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8356M18BD-MED-TFG |
Description | IC REG CTRLR BOOST 6SNB |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 6-SNB (1.8x2.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 10V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 78% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | 6-SNB (1.8x2.0) | |
Base Product Number |

