Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8365AABBA-M6T1U2

DigiKey Part Number
1662-2039-2-ND - Tape & Reel (TR)
1662-2039-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-8365AABBA-M6T1U2
Description
SWITCH REGULATOR
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Frequency - Switching
1.2MHz
Duty Cycle (Max)
95%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R28,57000R28,57
10R20,92100R209,21